



UPW1H821MHD6TN | |
|---|---|
DigiKey Part Number | 493-12335-1-ND - Cut Tape (CT) 493-12335-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H821MHD6TN |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H821MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.815 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.42 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R34,28000 | R34,28 |
| 10 | R22,41700 | R224,17 |
| 50 | R17,48280 | R874,14 |
| 100 | R15,92680 | R1 592,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R14,26392 | R3 565,98 |
| 500 | R13,24962 | R6 624,81 |
| 750 | R12,73765 | R9 553,24 |
| 1 250 | R12,16677 | R15 208,46 |
| 1 750 | R11,83136 | R20 704,88 |
| 2 500 | R11,50731 | R28 768,28 |

