820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1H821MHD6TN

DigiKey Part Number
493-12335-1-ND - Cut Tape (CT)
493-12335-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1H821MHD6TN
Description
CAP ALUM 820UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1H821MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.815 A @ 120 Hz
Ripple Current @ High Frequency
2.42 A @ 100 kHz
Impedance
42 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R32,94000R32,94
10R21,59300R215,93
50R16,84440R842,22
100R15,34370R1 534,37
Tape & Box (TB)
QuantityUnit PriceExt Price
250R13,74096R3 435,24
500R12,76332R6 381,66
750R12,27028R9 202,71
1 250R11,72032R14 650,40
1 750R11,39724R19 945,17
2 500R11,08499R27 712,47
3 000R10,93660R32 809,80
6 000R10,43422R62 605,32
6 250R10,40746R65 046,62
Manufacturers Standard Package