



UPW1C821MPD1TD | |
|---|---|
DigiKey Part Number | 493-11924-1-ND - Cut Tape (CT) 493-11924-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C821MPD1TD |
Description | CAP ALUM 820UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C821MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 915 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.22 A @ 100 kHz | |
Impedance | 52 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,61000 | R13,61 |
| 10 | R8,45200 | R84,52 |
| 50 | R6,47960 | R323,98 |
| 100 | R5,80750 | R580,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R4,82174 | R2 410,87 |
| 1 000 | R4,44113 | R4 441,13 |
| 1 500 | R4,24906 | R6 373,59 |
| 2 500 | R4,18158 | R10 453,95 |

