



UHE1A682MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHE1A682MHD6TNCT-ND - Cut Tape (CT) UHE1A682MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1A682MHD6TN |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A682MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.512 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.14 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,44000 | R33,44 |
| 10 | R21,91200 | R219,12 |
| 50 | R17,11320 | R855,66 |
| 100 | R15,59240 | R1 559,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R13,36188 | R3 340,47 |
| 500 | R12,40572 | R6 202,86 |
| 750 | R11,92323 | R8 942,42 |
| 1 250 | R11,38531 | R14 231,64 |
| 1 750 | R11,06913 | R19 370,98 |
| 2 500 | R10,76370 | R26 909,25 |
| 3 000 | R10,61856 | R31 855,68 |
| 6 000 | R10,12707 | R60 762,42 |
| 6 250 | R10,10092 | R63 130,75 |

