



UPW0J821MPD6TD | |
|---|---|
DigiKey Part Number | 493-11812-1-ND - Cut Tape (CT) 493-11812-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW0J821MPD6TD |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW0J821MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 566.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 755 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,26000 | R11,26 |
| 10 | R6,99000 | R69,90 |
| 50 | R5,22940 | R261,47 |
| 100 | R4,66820 | R466,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R3,84174 | R1 920,87 |
| 1 000 | R3,52481 | R3 524,81 |
| 1 500 | R3,36483 | R5 047,24 |
| 2 500 | R3,18638 | R7 965,95 |
| 3 500 | R3,08142 | R10 784,97 |
| 5 000 | R2,98002 | R14 900,10 |

