4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2D4R7MPD1TA

DigiKey Part Number
493-UVZ2D4R7MPD1TACT-ND - Cut Tape (CT)
UVZ2D4R7MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ2D4R7MPD1TA
Description
CAP ALUM 4.7UF 20% 200V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2D4R7MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
39 mA @ 120 Hz
Ripple Current @ High Frequency
62.4 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 965
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R9,41000R9,41
10R5,84800R58,48
50R4,34880R217,44
100R3,87000R387,00
500R3,04454R1 522,27
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R2,88995R2 889,95
2 000R2,66503R5 330,06
3 000R2,55146R7 654,38
5 000R2,42482R12 124,10
7 000R2,35038R16 452,66
10 000R2,27844R22 784,40
Manufacturers Standard Package