



UPM1V681MHD1TO | |
|---|---|
DigiKey Part Number | 493-7407-1-ND - Cut Tape (CT) 493-7407-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V681MHD1TO |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V681MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.41 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 10 kHz | |
Impedance | 36 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,52000 | R22,52 |
| 10 | R14,43500 | R144,35 |
| 50 | R11,08060 | R554,03 |
| 100 | R10,01850 | R1 001,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R8,16272 | R4 081,36 |
| 1 000 | R7,58969 | R7 589,69 |
| 1 500 | R7,30033 | R10 950,49 |
| 2 500 | R6,97783 | R17 444,58 |
| 3 500 | R6,78829 | R23 759,01 |
| 5 000 | R6,60518 | R33 025,90 |
| 6 000 | R6,51810 | R39 108,60 |
| 12 000 | R6,22349 | R74 681,88 |
| 12 500 | R6,20780 | R77 597,50 |

