



UPM1V122MHD6TN | |
|---|---|
DigiKey Part Number | 493-5289-1-ND - Cut Tape (CT) 493-5289-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1V122MHD6TN |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1V122MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.92 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.19 A @ 10 kHz | |
Impedance | 31 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,10000 | R33,10 |
| 10 | R21,66000 | R216,60 |
| 50 | R16,90140 | R845,07 |
| 100 | R14,92700 | R1 492,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R14,31568 | R3 578,92 |
| 500 | R11,79640 | R5 898,20 |
| 750 | R11,73949 | R8 804,62 |
| 1 250 | R11,67462 | R14 593,28 |
| 1 750 | R11,63557 | R20 362,25 |
| 2 500 | R11,55120 | R28 878,00 |

