1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1V122MHD6TN

DigiKey Part Number
493-5289-1-ND - Cut Tape (CT)
493-5289-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1V122MHD6TN
Description
CAP ALUM 1200UF 20% 35V RADIAL
Customer Reference
Detailed Description
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1V122MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.92 A @ 120 Hz
Ripple Current @ High Frequency
2.19 A @ 10 kHz
Impedance
31 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R33,10000R33,10
10R21,66000R216,60
50R16,90140R845,07
100R14,92700R1 492,70
Tape & Box (TB)
QuantityUnit PriceExt Price
250R13,79072R3 447,68
500R11,79640R5 898,20
750R11,73949R8 804,62
1 250R11,67462R14 593,28
1 750R11,44035R20 020,61
2 500R11,12734R27 818,35
3 000R10,97845R32 935,35
6 000R10,47466R62 847,96
6 250R10,44784R65 299,00
Manufacturers Standard Package