



UPM1K390MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1K390MPD1TACT-ND - Cut Tape (CT) UPM1K390MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1K390MPD1TA |
Description | CAP ALUM 39UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 39 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K390MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 10 kHz | |
Impedance | 460 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,94000 | R12,94 |
| 10 | R8,11600 | R81,16 |
| 50 | R6,08980 | R304,49 |
| 100 | R5,44790 | R544,79 |
| 500 | R4,34014 | R2 170,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,99045 | R3 990,45 |
| 2 000 | R3,69974 | R7 399,48 |
| 3 000 | R3,55304 | R10 659,12 |
| 5 000 | R3,38943 | R16 947,15 |
| 7 000 | R3,29327 | R23 052,89 |
| 10 000 | R3,20037 | R32 003,70 |

