82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM1J820MPD1TA

DigiKey Part Number
493-UPM1J820MPD1TACT-ND - Cut Tape (CT)
UPM1J820MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1J820MPD1TA
Description
CAP ALUM 82UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1J820MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
385 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 10 kHz
Impedance
150 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R13,61000R13,61
10R8,38500R83,85
50R6,43600R321,80
100R5,71840R571,84
500R4,56834R2 284,17
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R3,59790R3 597,90
2 000R3,33207R6 664,14
3 000R3,19791R9 593,73
5 000R3,04835R15 241,75
7 000R2,96046R20 723,22
10 000R2,87550R28 755,00
12 000R2,83513R34 021,56
24 000R2,69846R64 763,04
25 000R2,69116R67 279,00
Manufacturers Standard Package