270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1H271MHD6TN

DigiKey Part Number
493-5251-1-ND - Cut Tape (CT)
493-5251-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1H271MHD6TN
Description
CAP ALUM 270UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
270 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1H271MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
840 mA @ 120 Hz
Ripple Current @ High Frequency
1.12 A @ 10 kHz
Impedance
70 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 169
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R25,21000R25,21
10R16,33300R163,33
50R12,60640R630,32
100R11,42670R1 142,67
Tape & Box (TB)
QuantityUnit PriceExt Price
250R10,16372R2 540,93
500R9,39410R4 697,05
750R9,00560R6 754,20
1 250R8,57219R10 715,24
1 750R8,31741R14 555,47
2 500R8,07130R20 178,25
3 000R7,95429R23 862,87
6 000R7,55827R45 349,62
6 250R7,53715R47 107,19
Manufacturers Standard Package