220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1H221MPD1TD

DigiKey Part Number
493-11993-1-ND - Cut Tape (CT)
493-11993-3-ND - Tape & Box (TB)
Manufacturer
Nichicon
Manufacturer Product Number
UPM1H221MPD1TD
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1H221MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
840 mA @ 120 Hz
Ripple Current @ High Frequency
1.15 A @ 10 kHz
Impedance
75 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 761
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R17,31000R17,31
10R10,55300R105,53
50R8,38860R419,43
100R7,55000R755,00
Tape & Box (TB)
QuantityUnit PriceExt Price
500R6,10354R3 051,77
1 000R5,69101R5 691,01
1 500R5,41795R8 126,93
2 500R5,16145R12 903,62
3 500R5,01071R17 537,49
5 000R4,86503R24 325,15
6 000R4,79578R28 774,68
12 000R4,56138R54 736,56
12 500R4,54891R56 861,38
Manufacturers Standard Package