



UPM1C681MPD1TD | |
|---|---|
DigiKey Part Number | 493-11920-1-ND - Cut Tape (CT) 493-11920-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C681MPD1TD |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C681MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 880 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.06 A @ 10 kHz | |
Impedance | 65 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,65000 | R18,65 |
| 10 | R11,88000 | R118,80 |
| 50 | R9,05060 | R452,53 |
| 100 | R8,15670 | R815,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R6,61506 | R3 307,53 |
| 1 000 | R6,12926 | R6 129,26 |
| 1 500 | R5,88409 | R8 826,14 |
| 2 500 | R5,61086 | R14 027,15 |
| 3 500 | R5,45016 | R19 075,56 |
| 5 000 | R5,29497 | R26 474,85 |
| 6 000 | R5,22117 | R31 327,02 |
| 12 000 | R4,97138 | R59 656,56 |
| 12 500 | R4,95808 | R61 976,00 |

