



UPM1C271MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1C271MPD1TACT-ND - Cut Tape (CT) UPM1C271MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C271MPD1TA |
Description | CAP ALUM 270UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C271MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 410 mA @ 120 Hz | |
Impedance | 140 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,59000 | R10,59 |
| 10 | R6,60400 | R66,04 |
| 50 | R4,92020 | R246,01 |
| 100 | R4,29170 | R429,17 |
| 500 | R3,37458 | R1 687,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,03867 | R3 038,67 |
| 2 000 | R2,65865 | R5 317,30 |
| 3 000 | R2,64551 | R7 936,53 |
| 5 000 | R2,63053 | R13 152,65 |
| 7 000 | R2,60265 | R18 218,55 |
| 10 000 | R2,52561 | R25 256,10 |
| 12 000 | R2,48898 | R29 867,76 |
| 24 000 | R2,41427 | R57 942,48 |

