UPJ2D100MPD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 3 846
Unit Price: R12,27000
Datasheet

Direct


Nichicon
In Stock: 60 884
Unit Price: R16,64000
Datasheet

Direct


Nichicon
In Stock: 496
Unit Price: R16,64000
Datasheet

MFR Recommended


Nichicon
In Stock: 1 501
Unit Price: R12,27000
Datasheet

Upgrade


Nichicon
In Stock: 6 028
Unit Price: R17,64000
Datasheet

Upgrade


Nichicon
In Stock: 337
Unit Price: R20,33000
Datasheet

Upgrade


Nichicon
In Stock: 4 391
Unit Price: R14,96000
Datasheet

Upgrade


Nichicon
In Stock: 152
Unit Price: R15,46000
Datasheet

Upgrade


Würth Elektronik
In Stock: 1 593
Unit Price: R15,12000
Datasheet
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ2D100MPD1TD

DigiKey Part Number
493-5149-1-ND - Cut Tape (CT)
493-5149-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ2D100MPD1TD
Description
CAP ALUM 10UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2D100MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
95 mA @ 120 Hz
Ripple Current @ High Frequency
152 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes