



UKL1C151MPDANATA | |
|---|---|
DigiKey Part Number | 493-UKL1C151MPDANATACT-ND - Cut Tape (CT) UKL1C151MPDANTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C151MPDANATA |
Description | CAP ALUM 150UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C151MPDANATA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,92000 | R10,92 |
| 10 | R6,80600 | R68,06 |
| 50 | R5,07820 | R253,91 |
| 100 | R4,53040 | R453,04 |
| 500 | R3,58732 | R1 793,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,28972 | R3 289,72 |
| 2 000 | R3,04220 | R6 084,40 |
| 3 000 | R2,91717 | R8 751,51 |
| 5 000 | R2,77787 | R13 889,35 |
| 7 000 | R2,69596 | R18 871,72 |
| 10 000 | R2,61684 | R26 168,40 |
| 12 000 | R2,57923 | R30 950,76 |
| 24 000 | R2,45188 | R58 845,12 |
| 25 000 | R2,44510 | R61 127,50 |

