150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1V151MPD1TA

DigiKey Part Number
493-UPJ1V151MPD1TACT-ND - Cut Tape (CT)
UPJ1V151MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1V151MPD1TA
Description
CAP ALUM 150UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1V151MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
415 mA @ 120 Hz
Impedance
180 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R9,58000R9,58
10R5,93200R59,32
50R4,40600R220,30
100R3,92040R392,04
500R3,08622R1 543,11
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R2,82290R2 822,90
2 000R2,60370R5 207,40
3 000R2,49310R7 479,30
5 000R2,36973R11 848,65
7 000R2,29723R16 080,61
10 000R2,22715R22 271,50
12 000R2,19385R26 326,20
24 000R2,08107R49 945,68
25 000R2,07506R51 876,50
Manufacturers Standard Package