



UPJ1V102MHD6TN | |
|---|---|
DigiKey Part Number | 493-12242-1-ND - Cut Tape (CT) 493-12242-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V102MHD6TN |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V102MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.53 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.77 A @ 10 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R29,07000 | R29,07 |
| 10 | R18,88800 | R188,88 |
| 50 | R14,63300 | R731,65 |
| 100 | R13,28860 | R1 328,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R11,85220 | R2 963,05 |
| 500 | R10,97570 | R5 487,85 |
| 750 | R10,53320 | R7 899,90 |
| 1 250 | R10,03992 | R12 549,90 |
| 1 750 | R9,74997 | R17 062,45 |
| 2 500 | R9,46986 | R23 674,65 |

