



UPJ1K560MPD1TD | |
|---|---|
DigiKey Part Number | 493-5102-1-ND - Cut Tape (CT) 493-5102-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K560MPD1TD |
Description | CAP ALUM 56UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K560MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 208 mA @ 120 Hz | |
Ripple Current @ High Frequency | 347 mA @ 10 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,61000 | R13,61 |
| 10 | R8,58700 | R85,87 |
| 50 | R6,45600 | R322,80 |
| 100 | R5,78230 | R578,23 |
| 500 | R4,61706 | R2 308,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R4,24956 | R4 249,56 |
| 2 000 | R3,94399 | R7 887,98 |
| 3 000 | R3,78981 | R11 369,43 |
| 5 000 | R3,61787 | R18 089,35 |
| 7 000 | R3,51684 | R24 617,88 |
| 10 000 | R3,41924 | R34 192,40 |

