



UPJ1K560MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1K560MPD1TACT-ND - Cut Tape (CT) UPJ1K560MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K560MPD1TA |
Description | CAP ALUM 56UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K560MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 208 mA @ 120 Hz | |
Ripple Current @ High Frequency | 347 mA @ 10 kHz | |
Impedance | 350 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,11000 | R13,11 |
| 10 | R8,26800 | R82,68 |
| 50 | R6,22080 | R311,04 |
| 100 | R5,57050 | R557,05 |
| 500 | R4,44768 | R2 223,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R4,09362 | R4 093,62 |
| 2 000 | R3,79922 | R7 598,44 |
| 3 000 | R3,65073 | R10 952,19 |
| 5 000 | R3,48512 | R17 425,60 |
| 7 000 | R3,38778 | R23 714,46 |
| 10 000 | R3,29375 | R32 937,50 |
| 12 000 | R3,24905 | R38 988,60 |
| 24 000 | R3,09775 | R74 346,00 |
| 25 000 | R3,08970 | R77 242,50 |

