39 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1K390MPD1TA

DigiKey Part Number
493-UPJ1K390MPD1TACT-ND - Cut Tape (CT)
UPJ1K390MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1K390MPD1TA
Description
CAP ALUM 39UF 20% 80V RADIAL TH
Customer Reference
Detailed Description
39 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1K390MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Ripple Current @ High Frequency
272 mA @ 10 kHz
Impedance
460 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R9,91000R9,91
10R6,13300R61,33
50R4,56400R228,20
100R4,06660R406,66
500R3,20520R1 602,60
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R2,93364R2 933,64
2 000R2,70763R5 415,26
3 000R2,59353R7 780,59
5 000R2,46632R12 331,60
7 000R2,39157R16 740,99
10 000R2,31931R23 193,10
12 000R2,28497R27 419,64
24 000R2,16870R52 048,80
25 000R2,16251R54 062,75
Manufacturers Standard Package