Direct
Upgrade
Upgrade




UPJ1E182MHD6TN | |
|---|---|
DigiKey Part Number | 493-12253-1-ND - Cut Tape (CT) 493-12253-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E182MHD6TN |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E182MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.78 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.98 A @ 10 kHz | |
Impedance | 41 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R30,42000 | R30,42 |
| 10 | R19,84600 | R198,46 |
| 50 | R15,40260 | R770,13 |
| 100 | R14,00110 | R1 400,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R12,50152 | R3 125,38 |
| 500 | R11,58736 | R5 793,68 |
| 750 | R11,12604 | R8 344,53 |
| 1 250 | R10,61139 | R13 264,24 |
| 1 750 | R10,30901 | R18 040,77 |
| 2 500 | R10,01686 | R25 042,15 |




