



UPJ1E122MHD6TN | |
|---|---|
DigiKey Part Number | 493-12123-1-ND - Cut Tape (CT) 493-12123-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E122MHD6TN |
Description | CAP ALUM 1200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E122MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 10 kHz | |
Impedance | 61 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,37000 | R24,37 |
| 10 | R15,74500 | R157,45 |
| 50 | R12,11240 | R605,62 |
| 100 | R10,96460 | R1 096,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R8,70852 | R2 177,13 |
| 500 | R8,02290 | R4 011,45 |
| 750 | R7,67652 | R5 757,39 |
| 1 250 | R7,29052 | R9 113,15 |
| 1 750 | R7,06363 | R12 361,35 |
| 2 500 | R6,84434 | R17 110,85 |

