



UPJ1C332MHD6TN | |
|---|---|
DigiKey Part Number | 493-5024-1-ND - Cut Tape (CT) 493-5024-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C332MHD6TN |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C332MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.88 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.09 A @ 10 kHz | |
Impedance | 39 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,72000 | R26,72 |
| 10 | R17,29100 | R172,91 |
| 50 | R13,37260 | R668,63 |
| 100 | R12,13250 | R1 213,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R10,73776 | R2 684,44 |
| 500 | R9,93386 | R4 966,93 |
| 750 | R9,52787 | R7 145,90 |
| 1 250 | R9,07523 | R11 344,04 |
| 1 750 | R8,80914 | R15 415,99 |
| 2 500 | R8,55209 | R21 380,22 |
| 3 000 | R8,42989 | R25 289,67 |
| 6 000 | R8,01621 | R48 097,26 |
| 6 250 | R7,99413 | R49 963,31 |

