Upgrade
Upgrade
Upgrade




UPJ1C182MHD6TN | |
|---|---|
DigiKey Part Number | 493-5018-1-ND - Cut Tape (CT) 493-5018-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C182MHD6TN |
Description | CAP ALUM 1800UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C182MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.53 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 10 kHz | |
Impedance | 54 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,19000 | R23,19 |
| 10 | R14,97200 | R149,72 |
| 50 | R11,51740 | R575,87 |
| 100 | R10,42180 | R1 042,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R9,25160 | R2 312,90 |
| 500 | R8,50048 | R4 250,24 |
| 750 | R8,16629 | R6 124,72 |
| 1 250 | R7,77474 | R9 718,43 |
| 1 750 | R7,53847 | R13 192,32 |
| 2 500 | R7,31008 | R18 275,20 |
| 3 000 | R7,20147 | R21 604,41 |
| 6 000 | R7,14543 | R42 872,58 |




