



UPJ0J821MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ0J821MPD1TACT-ND - Cut Tape (CT) UPJ0J821MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ0J821MPD1TA |
Description | CAP ALUM 820UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J821MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 670 mA @ 120 Hz | |
Ripple Current @ High Frequency | 795 mA @ 10 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,24000 | R9,24 |
| 10 | R5,74700 | R57,47 |
| 50 | R4,26820 | R213,41 |
| 100 | R3,79600 | R379,60 |
| 500 | R2,98472 | R1 492,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,72830 | R2 728,30 |
| 2 000 | R2,51506 | R5 030,12 |
| 3 000 | R2,40734 | R7 222,02 |
| 5 000 | R2,28733 | R11 436,65 |
| 7 000 | R2,21676 | R15 517,32 |
| 10 000 | R2,14856 | R21 485,60 |
| 12 000 | R2,11614 | R25 393,68 |
| 24 000 | R2,00639 | R48 153,36 |
| 25 000 | R2,00055 | R50 013,75 |

