UPJ0J152MHD6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 616
Unit Price: R13,44000
Datasheet

Similar


Nichicon
In Stock: 794
Unit Price: R15,63000
Datasheet

Similar


Nichicon
In Stock: 1 603
Unit Price: R14,45000
Datasheet

Similar


Panasonic Industry
In Stock: 317
Unit Price: R18,32000
Datasheet

Similar


Panasonic Industry
In Stock: 393
Unit Price: R17,98000
Datasheet

Similar


Panasonic Industry
In Stock: 798
Unit Price: R26,05000
Datasheet

Similar


Panasonic Industry
In Stock: 488
Unit Price: R25,54000
Datasheet
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ0J152MHD6

DigiKey Part Number
UPJ0J152MHD6-ND
Manufacturer
Manufacturer Product Number
UPJ0J152MHD6
Description
CAP ALUM 1500UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ0J152MHD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
915 mA @ 120 Hz
Ripple Current @ High Frequency
1.02 A @ 10 kHz
Impedance
100 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1 200R3,84378R4 612,54
Manufacturers Standard Package