Upgrade




UPJ0J102MHD6TO | |
|---|---|
DigiKey Part Number | 493-11914-1-ND - Cut Tape (CT) 493-11914-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ0J102MHD6TO |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J102MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 765 mA @ 120 Hz | |
Ripple Current @ High Frequency | 890 mA @ 10 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,12000 | R14,12 |
| 10 | R8,92300 | R89,23 |
| 50 | R6,71160 | R335,58 |
| 100 | R6,01420 | R601,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R4,80998 | R2 404,99 |
| 1 000 | R4,43021 | R4 430,21 |
| 1 500 | R4,23842 | R6 357,63 |
| 2 500 | R4,02462 | R10 061,55 |
| 3 500 | R3,89896 | R13 646,36 |
| 5 000 | R3,77754 | R18 887,70 |


