270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPA1E271MPD1TA

DigiKey Part Number
493-UPA1E271MPD1TACT-ND - Cut Tape (CT)
UPA1E271MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1E271MPD1TA
Description
CAP ALUM 270UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1E271MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
409.5 mA @ 120 Hz
Impedance
90 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R12,43000R12,43
10R7,84700R78,47
50R5,88140R294,07
100R5,26300R526,30
500R4,19226R2 096,13
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R3,85467R3 854,67
2 000R3,57405R7 148,10
3 000R3,43239R10 297,17
5 000R3,27443R16 372,15
7 000R3,18162R22 271,34
10 000R3,09192R30 919,20
12 000R3,04928R36 591,36
24 000R2,90498R69 719,52
25 000R2,89728R72 432,00
Manufacturers Standard Package