



UPV1A221MGD1TA | |
|---|---|
DigiKey Part Number | 493-UPV1A221MGD1TACT-ND - Cut Tape (CT) UPV1A221MGD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1A221MGD1TA |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1A221MGD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 370 mA @ 100 kHz | |
Impedance | 410 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,61000 | R13,61 |
| 10 | R8,60400 | R86,04 |
| 50 | R6,47300 | R323,65 |
| 100 | R5,80070 | R580,07 |
| 500 | R4,63892 | R2 319,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,32450 | R3 324,50 |
| 2 000 | R3,07303 | R6 146,06 |
| 3 000 | R2,94602 | R8 838,06 |
| 5 000 | R2,80442 | R14 022,10 |
| 7 000 | R2,72119 | R19 048,33 |
| 10 000 | R2,64078 | R26 407,80 |

