



UPA1A821MPD6TD | |
|---|---|
DigiKey Part Number | 493-4878-1-ND - Cut Tape (CT) 493-4878-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A821MPD6TD |
Description | CAP ALUM 820UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A821MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 675 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 63 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,11000 | R13,11 |
| 10 | R8,23400 | R82,34 |
| 50 | R6,17720 | R308,86 |
| 100 | R5,52680 | R552,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R4,40500 | R2 202,50 |
| 1 000 | R4,05128 | R4 051,28 |
| 1 500 | R3,87265 | R5 808,98 |
| 2 500 | R3,67336 | R9 183,40 |
| 3 500 | R3,55621 | R12 446,74 |
| 5 000 | R3,44301 | R17 215,05 |

