



UPA0J102MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPA0J102MPD1TACT-ND - Cut Tape (CT) UPA0J102MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J102MPD1TA |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J102MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 645 mA @ 120 Hz | |
Ripple Current @ High Frequency | 860 mA @ 100 kHz | |
Impedance | 62 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,80000 | R15,80 |
| 10 | R10,01500 | R100,15 |
| 50 | R7,56860 | R378,43 |
| 100 | R6,79720 | R679,72 |
| 500 | R5,46298 | R2 731,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R5,04238 | R5 042,38 |
| 2 000 | R4,69294 | R9 385,88 |
| 3 000 | R4,51658 | R13 549,74 |
| 5 000 | R4,31997 | R21 599,85 |
| 7 000 | R4,20446 | R29 431,22 |
| 10 000 | R4,09280 | R40 928,00 |

