7.5 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.5 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULV2W7R5MNL1GS

DigiKey Part Number
493-6746-2-ND - Tape & Reel (TR)
493-6746-1-ND - Cut Tape (CT)
493-6746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULV2W7R5MNL1GS
Description
CAP ALUM 7.5UF 20% 450V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7.5 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULV2W7R5MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 429
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R25,21000R25,21
10R14,68700R146,87
50R12,33420R616,71
100R11,11080R1 111,08
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400R9,60308R3 841,23
800R8,92524R7 140,19
1 200R8,58307R10 299,68
2 000R8,20170R16 403,40
2 800R8,12077R22 738,16
4 000R7,65800R30 632,00
9 600R7,30955R70 171,68
10 000R7,29100R72 910,00
Manufacturers Standard Package