5.6 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULD2W5R6MPD1TD

DigiKey Part Number
493-13887-1-ND - Cut Tape (CT)
493-13887-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULD2W5R6MPD1TD
Description
CAP ALUM 5.6UF 20% 450V RADIAL
Customer Reference
Detailed Description
5.6 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD2W5R6MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
58 mA @ 120 Hz
Ripple Current @ High Frequency
116 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 768
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R20,33000R20,33
10R12,77100R127,71
50R9,96140R498,07
100R8,99350R899,35
Tape & Box (TB)
QuantityUnit PriceExt Price
500R7,32252R3 661,26
1 000R6,91149R6 911,49
1 500R5,81251R8 718,76
2 500R5,54189R13 854,73
3 500R5,52746R19 346,11
Manufacturers Standard Package