



UKL1V681KHD1TN | |
|---|---|
DigiKey Part Number | 493-UKL1V681KHD1TNCT-ND - Cut Tape (CT) UKL1V681KHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V681KHD1TN |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V681KHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 840 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.26 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,21000 | R26,21 |
| 10 | R16,92200 | R169,22 |
| 50 | R13,05340 | R652,67 |
| 100 | R11,83000 | R1 183,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R10,52268 | R2 630,67 |
| 500 | R9,72548 | R4 862,74 |
| 750 | R9,32285 | R6 992,14 |
| 1 250 | R8,87386 | R11 092,33 |
| 1 750 | R8,61008 | R15 067,64 |
| 2 500 | R8,35508 | R20 887,70 |

