68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1V680MPDANATA

DigiKey Part Number
493-UKL1V680MPDANATACT-ND - Cut Tape (CT)
UKL1V680MPDANTA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1V680MPDANATA
Description
CAP ALUM 68UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1V680MPDANATA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
460 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 987
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R11,26000R11,26
10R7,05800R70,58
50R5,26980R263,49
100R4,70340R470,34
500R3,72410R1 862,05
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R3,41508R3 415,08
2 000R3,15806R6 316,12
3 000R3,02830R9 084,90
5 000R2,88370R14 418,50
7 000R2,79868R19 590,76
10 000R2,71654R27 165,40
Manufacturers Standard Package