68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1V680KPDANATA

DigiKey Part Number
493-UKL1V680KPDANATACT-ND - Cut Tape (CT)
UKL1V680KPDANTA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1V680KPDANATA
Description
CAP ALUM 68UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1V680KPDANATA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
460 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 980
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R12,10000R12,10
10R7,57900R75,79
50R5,67300R283,65
100R5,06810R506,81
500R4,02490R2 012,45
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R3,69587R3 695,87
2 000R3,42222R6 844,44
3 000R3,28412R9 852,36
5 000R3,13011R15 650,55
7 000R3,03960R21 277,20
10 000R2,95218R29 521,80
Manufacturers Standard Package