



UKL1H681KHD1TN | |
|---|---|
DigiKey Part Number | 493-UKL1H681KHD1TNCT-ND - Cut Tape (CT) UKL1H681KHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H681KHD1TN |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H681KHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 910 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.365 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R32,60000 | R32,60 |
| 10 | R21,27400 | R212,74 |
| 50 | R16,55860 | R827,93 |
| 100 | R15,06980 | R1 506,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R13,47884 | R3 369,71 |
| 500 | R12,50822 | R6 254,11 |
| 750 | R12,01867 | R9 014,00 |
| 1 250 | R11,47270 | R14 340,88 |
| 1 750 | R11,15190 | R19 515,83 |
| 2 500 | R10,84187 | R27 104,67 |

