



UKL1H470MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKL1H470MPD1TACT-ND - Cut Tape (CT) UKL1H470MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H470MPD1TA |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H470MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 380 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,43000 | R11,43 |
| 10 | R7,15900 | R71,59 |
| 50 | R5,35040 | R267,52 |
| 100 | R4,77740 | R477,74 |
| 500 | R3,78460 | R1 892,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,47137 | R3 471,37 |
| 2 000 | R3,21108 | R6 422,16 |
| 3 000 | R3,07967 | R9 239,01 |
| 5 000 | R2,93314 | R14 665,70 |
| 7 000 | R2,84701 | R19 929,07 |
| 10 000 | R2,76379 | R27 637,90 |

