



UKL1E680KPDANATD | |
|---|---|
DigiKey Part Number | 493-UKL1E680KPDANATDCT-ND - Cut Tape (CT) UKL1E680KPDANTD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1E680KPDANATD |
Description | CAP ALUM 68UF 10% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E680KPDANATD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 230 mA @ 120 Hz | |
Ripple Current @ High Frequency | 460 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,92000 | R10,92 |
| 10 | R6,78900 | R67,89 |
| 50 | R5,06800 | R253,40 |
| 100 | R4,51860 | R451,86 |
| 500 | R3,57220 | R1 786,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,27342 | R3 273,42 |
| 2 000 | R3,02506 | R6 050,12 |
| 3 000 | R2,89959 | R8 698,77 |
| 5 000 | R2,75975 | R13 798,75 |
| 7 000 | R2,67753 | R18 742,71 |
| 10 000 | R2,59810 | R25 981,00 |

