



UKL1C151MPDANATA | |
|---|---|
DigiKey Part Number | 493-UKL1C151MPDANATACT-ND - Cut Tape (CT) UKL1C151MPDANTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C151MPDANATA |
Description | CAP ALUM 150UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C151MPDANATA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,26000 | R11,26 |
| 10 | R7,05800 | R70,58 |
| 50 | R5,26980 | R263,49 |
| 100 | R4,70340 | R470,34 |
| 500 | R3,72410 | R1 862,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,41508 | R3 415,08 |
| 2 000 | R3,15806 | R6 316,12 |
| 3 000 | R3,02830 | R9 084,90 |
| 5 000 | R2,88370 | R14 418,50 |
| 7 000 | R2,79868 | R19 590,76 |
| 10 000 | R2,71654 | R27 165,40 |

