



UKL1C102KHD | |
|---|---|
DigiKey Part Number | 493-13397-ND |
Manufacturer | |
Manufacturer Product Number | UKL1C102KHD |
Description | CAP ALUM 1000UF 10% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C102KHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 910 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.0465 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,35000 | R22,35 |
| 10 | R14,36700 | R143,67 |
| 50 | R11,01000 | R550,50 |
| 100 | R9,94800 | R994,80 |
| 800 | R7,71913 | R6 175,30 |
| 1 600 | R7,21154 | R11 538,46 |
| 3 200 | R6,78981 | R21 727,39 |
| 5 600 | R6,50213 | R36 411,93 |

