



UKL1A152KHD1TO | |
|---|---|
DigiKey Part Number | 493-UKL1A152KHD1TOCT-ND - Cut Tape (CT) UKL1A152KHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1A152KHD1TO |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1A152KHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.173 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,36000 | R23,36 |
| 10 | R15,02300 | R150,23 |
| 50 | R11,55780 | R577,89 |
| 100 | R10,45880 | R1 045,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R8,56870 | R4 284,35 |
| 1 000 | R7,97316 | R7 973,16 |
| 1 500 | R7,67271 | R11 509,07 |
| 2 500 | R7,33764 | R18 344,10 |
| 3 500 | R7,14079 | R24 992,76 |
| 5 000 | R6,95060 | R34 753,00 |
| 6 000 | R6,86018 | R41 161,08 |
| 12 000 | R6,55416 | R78 649,92 |
| 12 500 | R6,53782 | R81 722,75 |

