2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHW1A272MHD1TO

DigiKey Part Number
493-UHW1A272MHD1TOCT-ND - Cut Tape (CT)
UHW1A272MHD1TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1A272MHD1TO
Description
CAP ALUM 2700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1A272MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.95 A @ 120 Hz
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R31,09000R31,09
10R20,29900R202,99
50R15,79240R789,62
100R14,37250R1 437,25
Tape & Box (TB)
QuantityUnit PriceExt Price
500R7,62330R3 811,65
1 000R7,08003R7 080,03
1 500R6,80585R10 208,78
2 500R6,50019R16 250,48
3 500R6,32051R22 121,78
5 000R6,14700R30 735,00
6 000R6,06451R36 387,06
12 000R5,78525R69 423,00
12 500R5,77037R72 129,62
Manufacturers Standard Package