



UHE1V182MHD3TN | |
|---|---|
DigiKey Part Number | 493-UHE1V182MHD3TNCT-ND - Cut Tape (CT) UHE1V182MHD3TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V182MHD3TN |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V182MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.288 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.86 A @ 100 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,94000 | R33,94 |
| 10 | R22,23200 | R222,32 |
| 50 | R17,35860 | R867,93 |
| 100 | R15,82100 | R1 582,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R14,17856 | R3 544,64 |
| 500 | R13,17702 | R6 588,51 |
| 750 | R12,67133 | R9 503,50 |
| 1 250 | R12,10789 | R15 134,86 |
| 1 750 | R11,77663 | R20 609,10 |
| 2 500 | R11,45670 | R28 641,75 |
| 3 000 | R11,30455 | R33 913,65 |
| 6 000 | R10,78971 | R64 738,26 |
| 6 250 | R10,76228 | R67 264,25 |

