



UHV1C821MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1C821MPD1TDCT-ND - Cut Tape (CT) UHV1C821MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1C821MPD1TD |
Description | CAP ALUM 820UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C821MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 990 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,44000 | R13,44 |
| 10 | R8,52000 | R85,20 |
| 50 | R6,40560 | R320,28 |
| 100 | R5,73860 | R573,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R4,58850 | R2 294,25 |
| 1 000 | R4,22553 | R4 225,53 |
| 1 500 | R4,04226 | R6 063,39 |
| 2 500 | R3,83790 | R9 594,75 |
| 3 500 | R3,71777 | R13 012,19 |
| 5 000 | R3,60167 | R18 008,35 |
| 6 000 | R3,54649 | R21 278,94 |
| 12 000 | R3,35965 | R40 315,80 |
| 12 500 | R3,34970 | R41 871,25 |

