33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UEP2A330MHD1TO

DigiKey Part Number
493-UEP2A330MHD1TOCT-ND - Cut Tape (CT)
UEP2A330MHD1TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UEP2A330MHD1TO
Description
CAP ALUM 33UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UEP2A330MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R28,90000R28,90
10R17,17400R171,74
50R14,54560R727,28
100R13,21800R1 321,80
Tape & Box (TB)
QuantityUnit PriceExt Price
500R11,34674R5 673,37
1 000R10,37244R10 372,44
1 500R10,22210R15 333,15
2 500R9,80164R24 504,10
3 500R9,55456R33 440,96
5 000R9,31590R46 579,50
Manufacturers Standard Package