



UHV0J681MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV0J681MPD1TDCT-ND - Cut Tape (CT) UHV0J681MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV0J681MPD1TD |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV0J681MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 540 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 59 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,59000 | R11,59 |
| 10 | R7,20900 | R72,09 |
| 50 | R5,39080 | R269,54 |
| 100 | R4,81270 | R481,27 |
| 500 | R3,81450 | R1 907,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,37122 | R3 371,22 |
| 2 000 | R3,11874 | R6 237,48 |
| 3 000 | R2,99134 | R8 974,02 |
| 5 000 | R2,84929 | R14 246,45 |
| 7 000 | R2,76577 | R19 360,39 |
| 10 000 | R2,68511 | R26 851,10 |
| 12 000 | R2,64676 | R31 761,12 |
| 24 000 | R2,51691 | R60 405,84 |
| 25 000 | R2,51001 | R62 750,25 |

