



UPW1J101MPD6TA | |
|---|---|
DigiKey Part Number | 493-UPW1J101MPD6TACT-ND - Cut Tape (CT) UPW1J101MPD6TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J101MPD6TA |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J101MPD6TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 347.75 mA @ 120 Hz | |
Impedance | 230 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,27000 | R12,27 |
| 10 | R7,69600 | R76,96 |
| 50 | R5,80080 | R290,04 |
| 100 | R5,18740 | R518,74 |
| 500 | R4,08774 | R2 043,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,65823 | R3 658,23 |
| 2 000 | R3,51876 | R7 037,52 |
| 3 000 | R3,37878 | R10 136,34 |
| 5 000 | R3,22274 | R16 113,70 |
| 7 000 | R3,19963 | R22 397,41 |
| 10 000 | R2,85013 | R28 501,30 |

